387-020-520-101

Heilind Number:EDA387-020-520-101
Manufacturer:EDAC
Manufacturer Number:387-020-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-520-101

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this black connector features a single row layout with 20 positions and a pitch of .156 inches, ensuring secure and efficient PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it offers reliable conductivity in various applications. With a 3A amperage rating and an operating temperature range of -40 to 105 °C, it guarantees safe and stable operation even in demanding environments. Its straight mount orientation and .2-inch row spacing provide easy installation on your circuit boards. Trust this essential component for seamless board-to-board connectivity in your projects.