387-020-520-102

Heilind Number:EDA387-020-520-102
Manufacturer:EDAC
Manufacturer Number:387-020-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-520-102

Detailed Description

Enhance connectivity within your circuitry with our Card Edge Connector. Designed for seamless integration, this black connector boasts a single row of 20 contact positions, each crafted from durable Copper Alloy for optimal conductivity. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Its straight mount orientation simplifies installation, making it ideal for various applications in the electronics industry. Trust in its 3A amperage rating and superior construction for efficient and secure board-to-board connections. Elevate your connectivity standards with this essential component.