387-020-520-104

Heilind Number:EDA387-020-520-104
Manufacturer:EDAC
Manufacturer Number:387-020-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-520-104

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester and high-performance Copper Alloy contacts, this connector ensures reliable power transmission at an amperage of 3A. Featuring a single row design with 20 positions and a pitch of .156 inches, it guarantees seamless board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for optimal performance and durability.