387-020-520-108

Heilind Number:EDA387-020-520-108
Manufacturer:EDAC
Manufacturer Number:387-020-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-520-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector features 20 positions in a single row, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precision in assembly. Operating flawlessly at temperatures ranging from -40 to 105°C, it is ideal for various applications. Its straight mount orientation facilitates easy installation, making it a must-have in your connector arsenal. Upgrade your connectivity solutions with this high-quality Card Edge Connector.