387-020-520-201

Heilind Number:EDA387-020-520-201
Manufacturer:EDAC
Manufacturer Number:387-020-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-520-201

Detailed Description

Enhance your circuit board connectivity with this sleek Black Card Edge Connector. Designed for optimal performance, it boasts a high amperage of 3 A and features durable UL 94V-0 Thermoplastic Polyester housing, ensuring both safety and longevity. With two rows and 20 positions, it offers ample space for secure connections. The Copper Alloy contacts and .156-inch pitch guarantee reliable signal transmission, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications. Upgrade your PCB setup with this essential component.