387-020-520-212

Heilind Number:EDA387-020-520-212
Manufacturer:EDAC
Manufacturer Number:387-020-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-520-212

Detailed Description

Enhance connectivity within your electronic devices with our sleek and durable Card Edge Connector. Designed for optimal performance, this connector features a standard pitch of .156 inches and accommodates up to 20 positions across two rows. Crafted with precision using high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable power transmission at an amperage of 3A. Its straight mount orientation and efficient row spacing of .2 inches facilitate seamless integration onto PCBs, guaranteeing a secure and stable connection. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your circuitry with this essential component, a perfect choice for professionals in the field of electronics.