387-020-520-803

Heilind Number:EDA387-020-520-803
Manufacturer:EDAC
Manufacturer Number:387-020-520-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-520-803

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector ensures efficient signal transmission with its 20 positions and 2 rows. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees long-lasting performance, even in challenging environments. Crafted with precision, the Copper Alloy contacts provide reliable conductivity, while the black color adds a sleek touch to your device. With a pitch of .156 inches and row spacing of .2 inches, this connector offers easy installation. Its straight mount orientation further simplifies assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various applications. Elevate your connection solutions with this essential component for your electronic projects.