387-020-520-807

Heilind Number:EDA387-020-520-807
Manufacturer:EDAC
Manufacturer Number:387-020-520-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-520-807

Detailed Description

Enhance connectivity within your circuit boards with our Card Edge Connector, designed for seamless integration in a variety of electronic devices. This essential component features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With a 3 A amperage rating and Copper Alloy contact material, it guarantees reliable power transmission. Boasting two rows and 20 positions, it offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its straight mount orientation is ideal for efficient PCB assembly, and it's built to withstand a wide operating temperature range from -40 to 105 °C, making it suitable for diverse environmental conditions. Trust in this high-quality connector to optimize performance and streamline your electronic connections.