387-020-520-808

Heilind Number:EDA387-020-520-808
Manufacturer:EDAC
Manufacturer Number:387-020-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-520-808

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power transmission at an amperage of 3A. With 20 positions and a pitch of .156 inches, it offers seamless integration for your board-to-board connections. The straight mount orientation and compact .2-inch row spacing make installation a breeze, while its wide operating temperature range (-40 to 105°C) guarantees consistent functionality in various environments. Upgrade your setup with this essential connector for seamless data transmission.