387-020-520-868

Heilind Number:EDA387-020-520-868
Manufacturer:EDAC
Manufacturer Number:387-020-520-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-520-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-520-868

Detailed Description

Enhance connectivity on your circuit boards with this sleek Card Edge Connector in sophisticated black. Designed for optimal performance, it features a current rating of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows and 20 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material and .156" pitch facilitate efficient signal transfer, while the .2" row spacing allows for easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your PCB setup with this essential component, perfect for various applications in electronics and beyond.