387-020-520-878

Heilind Number:EDA387-020-520-878
Manufacturer:EDAC
Manufacturer Number:387-020-520-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-520-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-520-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in a variety of electronic applications. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Its dual-row design, featuring 20 positions, offers ample connectivity options, while the copper alloy contacts guarantee reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for high-performance systems. Its .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Plus, with a 3A amperage rating, it's suitable for powering various components. Trust in this connector for efficient board-to-board connections in your projects.