387-020-521-107

Heilind Number:EDA387-020-521-107
Manufacturer:EDAC
Manufacturer Number:387-020-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-521-107

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a single row with 20 positions, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in harsh operating conditions, with an impressive temperature range of -40 to 105 °C. Each contact is made of high-quality Copper Alloy, offering optimal conductivity and longevity. With a pitch of .156 in and row spacing of .2 in, this connector is ideal for precise board-to-board connections. Whether for commercial or industrial applications, its straight mount orientation and black color make it versatile for various setups. Upgrade your PCB connectivity with this essential component.