387-020-521-108

Heilind Number:EDA387-020-521-108
Manufacturer:EDAC
Manufacturer Number:387-020-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-521-108

Detailed Description

Enhance your circuit board connectivity with this Card Edge Connector in sleek black. Designed for streamlined power delivery, it boasts a 3 A amperage capacity, ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, it offers dependable durability for long-term use. With one row and 20 positions, it provides ample space for efficient signal transmission. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Perfect for board-to-board connections, its straight mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project.