387-020-521-112

Heilind Number:EDA387-020-521-112
Manufacturer:EDAC
Manufacturer Number:387-020-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-521-112

Detailed Description

Enhance your circuit board connectivity with this sleek and durable Card Edge Connector. Crafted from UL 94V-0 Thermoplastic Polyester in a stylish black hue, it seamlessly integrates with your PCB setup. Boasting a single row design with 20 positions, it offers ample space for secure connections. The contact material, made of Copper Alloy, ensures reliable conductivity. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is guaranteed. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C. Its straight mount orientation adds versatility to your assembly process. Upgrade your electronics with this essential component.