387-020-521-158

Heilind Number:EDA387-020-521-158
Manufacturer:EDAC
Manufacturer Number:387-020-521-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-521-158

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector. Designed for streamlined integration, this essential component features a single row configuration with 20 positions, ideal for seamless board-to-board connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in a wide range of applications. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for demanding environments. Whether you're a DIY enthusiast or a professional engineer, this black-colored connector guarantees efficient power delivery with a maximum amperage of 3A. Upgrade your setup today and experience seamless connectivity like never before.