387-020-521-168

Heilind Number:EDA387-020-521-168
Manufacturer:EDAC
Manufacturer Number:387-020-521-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-521-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-521-168

Detailed Description

Enhance connectivity within your electronics with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and a total of 20 positions, this connector offers ample connectivity options. The contact material is composed of reliable Copper Alloy, guaranteeing efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Perfect for PCB connections, this connector boasts a pitch of .156 inches and a row spacing of .2 inches, making it ideal for Board To Board connections. Its straight mount orientation further simplifies installation. Upgrade your electronic setups with this essential component.