387-020-521-201

Heilind Number:EDA387-020-521-201
Manufacturer:EDAC
Manufacturer Number:387-020-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-521-201

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a 3A amperage rating, it offers efficient power transmission. The copper alloy contact material guarantees secure and stable connections, while the 2-row design with 20 positions allows for versatile connectivity options. Its .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. RoHS compliant, it meets international standards for environmental responsibility. Whether for industrial or consumer electronics, this Card Edge Connector is a dependable choice for your connectivity needs.