387-020-521-203

Heilind Number:EDA387-020-521-203
Manufacturer:EDAC
Manufacturer Number:387-020-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-521-203

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. The 20-position, dual-row configuration allows for efficient data transfer, while the copper alloy contacts guarantee secure and stable connections. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precision in assembly. Its straight mount orientation makes installation seamless, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Upgrade your PCB connections with this essential component, ideal for various industries and applications.