387-020-521-207

Heilind Number:EDA387-020-521-207
Manufacturer:EDAC
Manufacturer Number:387-020-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-521-207

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for efficient board-to-board PCB connections, it features a sturdy UL 94V-0 Thermoplastic Polyester housing in sleek black. With a dual-row layout and 20 positions, it ensures secure and reliable contact. The Copper Alloy construction guarantees optimal conductivity, while a 3A amperage rating supports high-performance applications. Its .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a vital component for seamless device functionality. Trust in its quality and durability for all your connectivity needs.