387-020-521-208

Heilind Number:EDA387-020-521-208
Manufacturer:EDAC
Manufacturer Number:387-020-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-521-208

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring longevity and reliability. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. The connector offers easy installation with a straight mount orientation and a pitch of .156 inches. Its 20 positions and two rows provide ample connectivity options, while the .2-inch row spacing allows for seamless integration on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various applications in the electronics industry. Trust in this connector for secure and stable board-to-board connections, meeting the highest standards of performance and durability.