387-020-521-212

Heilind Number:EDA387-020-521-212
Manufacturer:EDAC
Manufacturer Number:387-020-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-521-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for efficiency and durability, this essential component features a sleek black finish, ensuring seamless integration into your setup. With a 3 A amperage rating and sturdy UL 94V-0 Thermoplastic Polyester housing, it guarantees both performance and safety. Boasting two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it facilitates reliable data transfer. Offering 20 positions in total, this connector enables versatile connections on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its usability in various environments. Trust in our Card Edge Connector for robust and efficient board-to-board connections in your projects.