387-020-521-268

Heilind Number:EDA387-020-521-268
Manufacturer:EDAC
Manufacturer Number:387-020-521-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-521-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-521-268

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for optimal power transmission, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a contact material of Copper Alloy, it ensures reliable conductivity for your electronic devices. Its dual-row design with 20 positions allows for efficient data transfer, while the .156-inch pitch and .2-inch row spacing offer precision in connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in our top-quality connector to meet your connectivity needs with ease.