387-020-521-603

Heilind Number:EDA387-020-521-603
Manufacturer:EDAC
Manufacturer Number:387-020-521-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-521-603

Detailed Description

Enhance your board-to-board connectivity with our Card Edge Connector, a reliable and efficient solution for your electronic assemblies. Designed for seamless integration, this connector features a single row layout with 20 positions, ensuring optimal performance. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, guaranteeing long-lasting quality. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Whether you're working on a commercial or industrial project, our Card Edge Connector is the perfect choice for secure and stable connections. Upgrade your PCB assemblies with this essential component, available in sleek black color.