387-020-521-608

Heilind Number:EDA387-020-521-608
Manufacturer:EDAC
Manufacturer Number:387-020-521-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-521-608

Detailed Description

Enhance connectivity in your electronic projects with this sleek Card Edge Connector in Black. Designed for efficient power transfer, it boasts a high amperage rating of 3 A, making it ideal for demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures safety and longevity. With a single row configuration and 20 positions, it offers ample room for secure connections. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Engineered for seamless integration, its straight mount orientation simplifies assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's a versatile solution for various environments. Upgrade your connectivity setup with this essential component.