387-020-521-612

Heilind Number:EDA387-020-521-612
Manufacturer:EDAC
Manufacturer Number:387-020-521-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-521-612

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 3A amperage rating and robust UL 94V-0 Thermoplastic Polyester housing. Featuring a single row layout with 20 copper alloy contacts, it ensures secure and efficient data transfer. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mounting orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Upgrade your electronic assemblies with this essential component, perfect for various applications in the fields of technology and beyond.