387-020-521-802

Heilind Number:EDA387-020-521-802
Manufacturer:EDAC
Manufacturer Number:387-020-521-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-521-802

Detailed Description

Enhance your electronic connections with our durable Card Edge Connector, designed for seamless board-to-board integration. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in a variety of applications. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Featuring two rows of 20 positions each, with a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connectivity. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Ideal for use in PCB assemblies, this connector is a vital component for maintaining seamless electronic systems.