387-020-521-804

Heilind Number:EDA387-020-521-804
Manufacturer:EDAC
Manufacturer Number:387-020-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-521-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable conductivity for up to 20 positions. The .156-inch pitch and .2-inch row spacing streamline installation, while the straight mount orientation facilitates seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various industrial applications. Elevate your connectivity solutions with this essential component.