387-020-521-808

Heilind Number:EDA387-020-521-808
Manufacturer:EDAC
Manufacturer Number:387-020-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-521-808

Detailed Description

Enhance connectivity within your circuitry with our dual-row Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in harsh environments. Each of the 20 positions is efficiently powered with a 3A amperage rating, facilitated by high-quality Copper Alloy contacts. With a .156-inch pitch and .2-inch row spacing, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Trust in its straight mount orientation for easy installation, and experience seamless board-to-board connectivity like never before.