387-020-521-812

Heilind Number:EDA387-020-521-812
Manufacturer:EDAC
Manufacturer Number:387-020-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-521-812

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, each pitch (.156 in) and row spacing (.2 in) meticulously engineered for precision, you can rely on seamless data transmission. Boasting 20 positions, this connector supports a wide range of applications. Its straight mount orientation offers easy installation, while its operating temperature range (-40 - 105 °C) guarantees reliability in various environments. Elevate your electronic projects with this essential component.