387-020-521-868

Heilind Number:EDA387-020-521-868
Manufacturer:EDAC
Manufacturer Number:387-020-521-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-521-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-521-868

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a double row configuration and 20 positions, it offers ample connectivity options for your PCBs. The black color and straight mount orientation make it versatile for various applications. Operating within a wide temperature range of -40 to 105 °C, it guarantees stability even in harsh environments. Upgrade your device's connectivity with this essential component.