387-020-523-101

Heilind Number:EDA387-020-523-101
Manufacturer:EDAC
Manufacturer Number:387-020-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-523-101

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Card Edge Connector. Designed for seamless integration on PCBs, this connector features 20 positions in a single row, ensuring efficient signal transmission. Crafted with precision, it boasts copper alloy contacts for optimal conductivity and durability. The UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability, even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment for seamless board-to-board connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures performance consistency in various applications. Upgrade your connectivity solutions with this high-quality card edge connector.