387-020-523-103

Heilind Number:EDA387-020-523-103
Manufacturer:EDAC
Manufacturer Number:387-020-523-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-523-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-523-103

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a single row layout with 20 positions, perfect for streamlined circuitry. Crafted with precision, it features copper alloy contacts for reliable signal transmission, even in demanding environments. The UL 94V-0 Thermoplastic Polyester housing ensures durability while meeting safety standards. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal routing. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees performance in various conditions. Upgrade your device's connectivity with this essential component.