387-020-523-104

Heilind Number:EDA387-020-523-104
Manufacturer:EDAC
Manufacturer Number:387-020-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-523-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and high-performance solution for seamless board-to-board connections. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 20 positions, it offers ample connectivity options for your electronic devices. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Its straight mount orientation and .156-inch pitch make installation easy and convenient. Upgrade your circuitry with this essential component, perfect for various applications in the electronics industry.