387-020-523-108

Heilind Number:EDA387-020-523-108
Manufacturer:EDAC
Manufacturer Number:387-020-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-523-108

Detailed Description

Enhance connectivity on your printed circuit boards with this Card Edge Connector. Designed for efficiency and durability, it features a single row of 20 positions with a pitch of .156 inches, ensuring seamless integration. The housing, made of UL 94V-0 Thermoplastic Polyester, offers superior protection and safety. Crafted with precision, the connector guarantees reliable conductivity, thanks to its copper alloy contacts. With an amperage of 3A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Its straight mount orientation and black color make it easy to install and aesthetically pleasing. Perfect for use in various electronic devices, this connector is a must-have for any PCB assembly project.