387-020-523-168

Heilind Number:EDA387-020-523-168
Manufacturer:EDAC
Manufacturer Number:387-020-523-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-523-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-523-168

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts durable UL 94V-0 Thermoplastic Polyester housing and features a single row with 20 positions for optimal connectivity. Crafted with precision, it ensures secure contact with its Copper Alloy material, while offering a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in diverse environments. Whether for industrial or consumer electronics, this black connector, with a straight mount orientation, is a versatile solution for your connectivity needs. Trust in its 3A amperage rating and superior quality construction for seamless data and power transmission in any application.