387-020-523-201

Heilind Number:EDA387-020-523-201
Manufacturer:EDAC
Manufacturer Number:387-020-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-523-201

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed to streamline PCB connectivity, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With two rows of 20 copper alloy contacts, it ensures reliable power and signal transmission, suitable for a variety of applications. The .156-inch pitch and .2-inch row spacing offer efficient board-to-board connectivity, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in any environment. Upgrade your electronic setups with this essential component for seamless and efficient connectivity.