387-020-523-202

Heilind Number:EDA387-020-523-202
Manufacturer:EDAC
Manufacturer Number:387-020-523-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-523-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-523-202

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a robust UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .156 inches and two rows of 20 positions, it offers seamless integration onto your PCB boards. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Its sleek black finish adds a sleek touch to your setup, while the straight mount orientation facilitates easy installation. Upgrade your connectivity solutions with this essential component.