387-020-523-207

Heilind Number:EDA387-020-523-207
Manufacturer:EDAC
Manufacturer Number:387-020-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-523-207

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, it offers seamless power transfer with an amperage of 3A. The .156" pitch and .2" row spacing allow for precise and secure connections, while the 20 positions cater to versatile applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various environments, guaranteeing reliable performance. Upgrade your circuitry with this essential component, perfect for board-to-board connections.