387-020-523-212

Heilind Number:EDA387-020-523-212
Manufacturer:EDAC
Manufacturer Number:387-020-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-523-212

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 3 A amperage capacity, it guarantees reliable power transmission. Its two-row configuration and 20 positions ensure ample connectivity options, while the copper alloy contact material guarantees optimal signal transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Built to withstand harsh environments, it boasts an operating temperature range of -40 to 105 °C. Upgrade your PCB setup with this high-quality connector.