387-020-523-604

Heilind Number:EDA387-020-523-604
Manufacturer:EDAC
Manufacturer Number:387-020-523-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-523-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-523-604

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector in sleek black. Designed for seamless integration onto circuit boards, it boasts a high amperage of 3 A and features durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row configuration, it offers 20 positions for optimal signal transmission. The contact material, made of Copper Alloy, ensures reliable conductivity. Its .156-inch pitch and .2-inch row spacing provide efficient board-to-board connections. Suitable for a wide range of applications, this connector guarantees performance in diverse environments, with an operating temperature range of -40 to 105°C. Upgrade your system's connectivity with this essential component.