387-020-523-607

Heilind Number:EDA387-020-523-607
Manufacturer:EDAC
Manufacturer Number:387-020-523-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-523-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-523-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, perfect for seamless integration in electronic systems. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The Copper Alloy contact material guarantees efficient power transmission, with a current rating of 3 A. Featuring a single row layout with 20 positions and a .156 inch pitch, it offers precise and reliable connections. With a row spacing of .2 inches and straight mount orientation, installation is a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for diverse applications in various industries. Upgrade your connectivity solutions today with this high-quality Card Edge Connector.