387-020-523-608

Heilind Number:EDA387-020-523-608
Manufacturer:EDAC
Manufacturer Number:387-020-523-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-523-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-523-608

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The 20 positions and 1-row layout provide ample room for secure connections. Crafted with precision, the Copper Alloy contacts deliver reliable performance, even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. Whether you require straight mounting orientation or need to accommodate harsh temperatures, ranging from -40 to 105°C, this connector is a versatile solution. Elevate your electronic projects with this essential component.