387-020-523-678

Heilind Number:EDA387-020-523-678
Manufacturer:EDAC
Manufacturer Number:387-020-523-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-523-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-523-678

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 20 positions, ensuring efficient signal transmission. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment during assembly. Crafted with copper alloy contacts, it provides reliable conductivity for optimal performance. Operating within a wide temperature range from -40 to 105°C, it is suitable for various environments. Its straight mount orientation facilitates easy installation, making it ideal for diverse applications in the electronics industry. Upgrade your connectivity solutions with this high-quality Card Edge Connector.