387-020-523-803

Heilind Number:EDA387-020-523-803
Manufacturer:EDAC
Manufacturer Number:387-020-523-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-523-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-523-803

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a sleek and durable solution designed for seamless integration. Its black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both aesthetic appeal and safety compliance. With two rows of copper alloy contacts, offering a total of 20 positions, this connector guarantees reliable power and data transmission. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for effortless PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile component suitable for various applications in the electronics industry. Upgrade your connectivity with this essential piece, a perfect fit for any project requiring high-performance board-to-board connections.