387-020-523-807

Heilind Number:EDA387-020-523-807
Manufacturer:EDAC
Manufacturer Number:387-020-523-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-523-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-523-807

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, a crucial component for secure and reliable data transmission. Designed for seamless integration, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, it offers a high-amperage capacity of 3 A, making it ideal for various electronic applications. Boasting a pitch of .156 inches and row spacing of .2 inches, it provides efficient signal transfer across its 20 positions. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures consistent performance in diverse environments. Trust in this essential connector for seamless and robust board-to-board connectivity in your projects.