387-020-523-868

Heilind Number:EDA387-020-523-868
Manufacturer:EDAC
Manufacturer Number:387-020-523-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-523-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-523-868

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a current rating of 3 A, it ensures reliable power transmission. The connector boasts two rows of precisely engineered copper alloy contacts, offering a pitch of .156 in and accommodating 20 positions. Its straight mount orientation and .2 in row spacing facilitate easy installation and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this component guarantees optimal performance in varied environments. Ideal for demanding applications, it belongs to our comprehensive lineup of PCB connectors, providing essential solutions for efficient board-to-board connectivity. Upgrade your systems with this essential component and experience seamless data transmission and power distribution.