387-020-523-878

Heilind Number:EDA387-020-523-878
Manufacturer:EDAC
Manufacturer Number:387-020-523-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-523-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-523-878

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your PCB assembly. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. The Copper Alloy contacts provide efficient power transmission, while the 20 positions and 2 rows offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its .156-inch pitch and .2-inch row spacing make it compatible with standard PCB layouts. Whether for industrial machinery or consumer electronics, this connector guarantees reliable performance in board-to-board connections. Upgrade your design with this essential component and experience seamless connectivity like never before.