387-020-524-101

Heilind Number:EDA387-020-524-101
Manufacturer:EDAC
Manufacturer Number:387-020-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-524-101

Detailed Description

Enhance connectivity with this high-quality Card Edge Connector, designed for seamless integration in your PCB setup. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety in operation. With a single row construction and a pitch of .156 inches, it offers precise and efficient board-to-board connection. The contact material, made of Copper Alloy, guarantees optimal conductivity for your electronic devices. Boasting twenty positions and a 3A amperage, this connector is suitable for a wide range of applications. Whether you require straight or right-angle mounting, its versatile design accommodates various setup needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a reliable component for both standard and demanding environments. Upgrade your connectivity solutions with this essential connector.