387-020-524-104

Heilind Number:EDA387-020-524-104
Manufacturer:EDAC
Manufacturer Number:387-020-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-524-104

Detailed Description

Discover the essential connectivity solution with our Card Edge Connector. Designed for seamless integration in PCB setups, this connector boasts a single row layout with 20 positions, ensuring efficient data transmission. Crafted with precision, it features durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, guaranteeing reliable performance in any application. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Whether you're designing industrial machinery or consumer electronics, this black connector, with a straight mount orientation, is a versatile choice for your connectivity needs. Explore our range of PCB connectors to find the perfect solution for your project.