387-020-524-108

Heilind Number:EDA387-020-524-108
Manufacturer:EDAC
Manufacturer Number:387-020-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-524-108

Detailed Description

Enhance connectivity in your electronic devices with our sleek Card Edge Connector in classic black. Designed for seamless integration, this connector boasts a single row of 20 positions, ideal for efficient board-to-board PCB connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power delivery with an amperage rating of 3A. Featuring a precise pitch of .156 inches and row spacing of .2 inches, it guarantees secure attachment in any assembly. Its straight mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Upgrade your connectivity solutions with this essential component, a must-have in any electronic setup.